-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INCLINOMETER 2-AXIS 90DEG MOD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1404
|
Newark | Dual-Axis Usbinclinometer, Module, Mems Module Function:Dual-Axis Inclinometer, Supply Voltage Min:8V, Supply Voltage Max:30V, Sensor Case Style:Module, No. Of Pins:-, Gyroscope Range:-, Acceleration Range:-, Product Range:-, Msl:- Rohs Compliant: Yes |Te Connectivity Sensors G-NSDOG2-021 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.5000 / $325.0700 | Buy Now |
DISTI #
G-NSDOG2-021
|
Avnet Americas | Inclinometer, MEMS, X, Y-Axis Analog ±90° USB -40~+85°C - Bulk (Alt: G-NSDOG2-021) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$250.4078 / $301.3382 | Buy Now |
DISTI #
71023634
|
RS | Sensor, NS-90/DOG2-BXZ-I-STD, Position, G-NSDOG2-021 | TE Connectivity G-NSDOG2-021 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$321.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$265.2700 | Buy Now |
DISTI #
TSSG-NSDOG2-021
|
Heilind Electronics | NS-90/DOG2-BXZ-I-STD POSITION | Americas - 0 in Stock |
|
$260.8560 / $309.7119 | Buy Now |
DISTI #
G-NSDOG2-021
|
TTI | Inclinometers INCLINOMETER USB DUAL AX +/-90 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Box | Americas - 0 |
|
$255.5500 / $285.3800 | Buy Now |
DISTI #
G-NSDOG2-021
|
Avnet Americas | Inclinometer, MEMS, X, Y-Axis Analog ±90° USB -40~+85°C - Bulk (Alt: G-NSDOG2-021) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$250.4078 / $301.3382 | Buy Now |
DISTI #
TSSG-NSDOG2-021
|
Interstate Connecting Components | NS-90/DOG2-BXZ-I-STD POSITION | 0 |
|
$260.8560 / $309.7119 | Buy Now |
DISTI #
G-NSDOG2-021
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 3 | 0 |
|
$226.4400 / $265.2600 | Buy Now |
DISTI #
000000000005396455
|
Sager | Inclinometers INCLINOMETER USB DUAL AX +/-90 Min Qty: 1 | 0 |
|
$258.7900 / $312.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G-NSDOG2-021
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
G-NSDOG2-021
TE Connectivity
INCLINOMETER 2-AXIS 90DEG MOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.5 Cel | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Sensors/Transducers Type | INCLINOMETER |