Part Details for G-NSDOG2-201 by TE Connectivity
Overview of G-NSDOG2-201 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-NSDOG2-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7603
|
Newark | Axisense-2 Canopen-90 Tilt Sensor |Te Connectivity Sensors G-NSDOG2-201 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.5400 / $200.0900 | Buy Now |
DISTI #
G-NSDOG2-201
|
Avnet Americas | Inclinometer 2Axis Digital-OUT CAN ±90° 2-Axis 8V to 30V Screw Mount - Bulk (Alt: G-NSDOG2-201) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-GNSDOG2201
|
Mouser Electronics | Inclinometers AXISENSE-2 CANopen-90 TILT SENSOR | 0 |
|
$178.2200 / $200.0000 | Order Now |
DISTI #
G-NSDOG2-201
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006094899
|
Sager | Inclinometers AXISENSE-2 CANopen-90 TILT SENSOR | 0 |
|
Buy Now |
Part Details for G-NSDOG2-201
G-NSDOG2-201 CAD Models
G-NSDOG2-201 Part Data Attributes
|
G-NSDOG2-201
TE Connectivity
Buy Now
|
Compare Parts:
G-NSDOG2-201
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |