-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Voltage Output Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8292
|
Newark | Thermopile Ir-Sensor, 1K, To-18, Supply Voltage:-, Sensing Temperature Min:-20°C, Sensing Temperature Max:85°C, Response Time:-, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Analogue Outputs:-, Digital Outputs:-, Rohs Compliant: Yes |Te Connectivity Sensors G-TPCO-035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$9.7100 / $12.2000 | Buy Now |
DISTI #
223-1583-ND
|
DigiKey | SENSOR ANALOG REMOTE TO18 Min Qty: 1 Lead time: 21 Weeks Container: Box |
534 In Stock |
|
$7.8187 / $13.6500 | Buy Now |
DISTI #
G-TPCO-035
|
Avnet Americas | Thermistor NTC 180KOhm 4-Pin TO-18 - Bulk (Alt: G-TPCO-035) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1132 / $6.9020 | Buy Now |
DISTI #
824-G-TPCO-035
|
Mouser Electronics | Infrared Detectors TS418-1N426 | 648 |
|
$7.8100 / $9.9200 | Buy Now |
DISTI #
71023642
|
RS | Sensor, TS418-1N426, Temperature, G-TPCO-035 | TE Connectivity G-TPCO-035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$9.6800 / $10.1600 | Buy Now |
|
Future Electronics | TS418-1N426 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$6.7700 | Buy Now |
|
Future Electronics | TS418-1N426 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Tray | 0Tray |
|
$6.7700 / $7.0800 | Buy Now |
DISTI #
TSSG-TPCO-035
|
Heilind Electronics | TS418-1N426 | Americas - 0 in Stock |
|
$7.0992 / $7.1952 | Buy Now |
|
Onlinecomponents.com | TS418-1N426 | 0 |
|
$6.1200 / $16.7600 | Buy Now |
DISTI #
G-TPCO-035
|
Avnet Americas | Thermistor NTC 180KOhm 4-Pin TO-18 - Bulk (Alt: G-TPCO-035) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1132 / $6.9020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G-TPCO-035
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
G-TPCO-035
TE Connectivity
Analog Voltage Output Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length or Diameter | 5.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Responsivity-Min | 144 V/W | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT |