Part Details for G.5X1LG6 by Panduit Corp
Overview of G.5X1LG6 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G.5X1LG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8277
|
Newark | Slotted Wiring Duct, External Height - Metric:26.9Mm, External Width - Metric:17.5Mm, Length - Metric:1.83M, External Height - Imperial:1.06", External Width - Imperial:0.69", Length - Imperial:6Ft, Raceway/Duct Color:Gray Rohs Compliant: Yes |Panduit G.5X1LG6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 90 |
|
$4.3700 / $5.0900 | Buy Now |
DISTI #
298-18132-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$26.1125 / $30.3200 | Buy Now |
DISTI #
G.5X1LG6
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: G.5X1LG6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
31C8277
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Bulk (Alt: 31C8277) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 126 Partner Stock |
|
$4.5400 / $5.0900 | Buy Now |
DISTI #
644-G.5X1LG6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC .5X1X6'LGRY per ft RoHS: Compliant | 0 |
|
$4.4900 / $4.7400 | Order Now |
DISTI #
70326903
|
RS | Type F Slotted Wiring Duct, .5" x 1" x6, No Cover, Panduct PanelMax Series | Panduit G.5X1LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 90 |
|
$4.2700 / $4.7900 | Buy Now |
DISTI #
PANG.5X1LG6
|
Heilind Electronics | Slotted Duct, PVC,.5X1X6',LGRY | Americas - 0 in Stock180 On Order |
|
$4.2769 / $4.4839 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 0.5"W x 1"H - 6' Length - LF PVC RoHS: Compliant |
55 In Stock 240 On Order |
|
$5.1200 / $5.6900 | Buy Now |
DISTI #
51662055
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray RoHS: Compliant Min Qty: 12 Package Multiple: 6 Date Code: 1410 | Americas - 54 |
|
$6.2592 / $6.9494 | Buy Now |
DISTI #
000000000001184548
|
Sager | Wire Ducting & Raceways Slotted Duct PVC .5X1X6'LGRY per ft Min Qty: 120 | 0 |
|
$3.3900 / $3.5600 | Buy Now |