There are no models available for this part yet.
Overview of G.75X2BL6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G.75X2BL6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85C0960
|
Newark | Slotted Duct, Pvc,.75X2X6,blk Rohs Compliant: Yes |Panduit G.75X2BL6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.2200 | Buy Now | |
DISTI #
298-21417-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$33.9000 / $34.6600 | Buy Now | |
DISTI #
G.75X2BL6
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black - Shrink Tubing that comes in 4ft sticks (Alt: G.75X2BL6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5222 | Buy Now | |
DISTI #
644-G.75X2BL6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC .75X2X6'BLK per ft RoHS: Compliant | 0 |
|
$6.5900 / $6.6100 | Order Now | |
DISTI #
70326919
|
RS | Type F Slotted Duct, PVC, .75" x 2" x 6, No Cover, Panduct PanelMax Series | Panduit G.75X2BL6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 54 |
|
$6.2400 / $6.9400 | Buy Now | |
Bisco Industries | 252 |
|
Buy Now | ||||
DISTI #
PANG.75X2BL6
|
Heilind Electronics | Slotted Duct, PVC,.75X2X6',BLK | Americas - 0 in Stock |
|
$6.9538 / $7.1747 | Buy Now | |
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - Black - 0.75"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
54 In Stock |
|
$7.3200 / $11.5700 | Buy Now | ||
DISTI #
66754799
|
Verical | Wiring Ducts Slotted Rectangular Adhesive Polyvinyl Chloride Black RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 252 |
|
$15.3069 / $19.8990 | Buy Now | |
DISTI #
51662004
|
Verical | Wiring Ducts Slotted Rectangular Adhesive Polyvinyl Chloride Black RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1505 | Americas - 54 |
|
$8.6669 / $13.7902 | Buy Now |
CAD Models for G.75X2BL6 by Panduit Corp
Part Data Attributes for G.75X2BL6 by Panduit Corp
G.75X2BL6
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
G.75X2BL6Panduit CorpVS
-