Part Details for G0011K500FE7380 by Vishay Intertechnologies
Overview of G0011K500FE7380 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G0011K500FE7380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G0011K500FE7380
|
Avnet Americas | Resistor, 1.5 kOhm, ± 1%, 1 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: G0011K500FE7380) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2447 / $1.5812 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.1600 | Buy Now |
DISTI #
G0011K500FE7380
|
Avnet Abacus | Resistor, 1.5 kOhm, � 1%, 1 W, Axial Leaded, Wirewound, Power (Alt: G0011K500FE7380) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G0011K500FE7380
G0011K500FE7380 CAD Models
G0011K500FE7380 Part Data Attributes
|
G0011K500FE7380
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G0011K500FE7380
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 38.7298 V |
Alternate Parts for G0011K500FE7380
This table gives cross-reference parts and alternative options found for G0011K500FE7380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0011K500FE7380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G0011K500FS7380 | Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0011K500FE7380 vs G0011K500FS7380 |
G0011K500FB1280 | Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0011K500FE7380 vs G0011K500FB1280 |