Part Details for G001R2200JE1280 by Vishay Intertechnologies
Overview of G001R2200JE1280 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G001R2200JE1280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G001R2200JE1280
|
Avnet Americas | Resistor, 220 Milliohms, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Bulk (Alt: G001R2200JE1280) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3635 / $2.2638 | Buy Now |
|
Future Electronics | Resistor, 220 Milliohms, 5%, 1 W, Axial Leaded, Wirewound, Power RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$1.4100 / $1.5200 | Buy Now |
DISTI #
G001R2200JE1280
|
Avnet Americas | Resistor, 220 Milliohms, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Bulk (Alt: G001R2200JE1280) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3635 / $2.2638 | Buy Now |
DISTI #
G001R2200JE1280
|
Avnet Abacus | Resistor, 220 Milliohms, � 5%, 1 W, Axial Leaded, Wirewound, Power (Alt: G001R2200JE1280) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for G001R2200JE1280
G001R2200JE1280 CAD Models
G001R2200JE1280 Part Data Attributes:
|
G001R2200JE1280
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G001R2200JE1280
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.22ohm, 0.469V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.469 V |