There are no models available for this part yet.
Overview of G0021R000AE70 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G0021R000AE70 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G0021R000AE70
|
Avnet Americas | G-2 1 .05% E70 e3 - Tape and Reel (Alt: G0021R000AE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$22.8140 | Buy Now |
CAD Models for G0021R000AE70 by Vishay Intertechnologies
Part Data Attributes for G0021R000AE70 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
31 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.98 mm
|
Package Length
|
7.92 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-26
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
1.2247 V
|
Alternate Parts for G0021R000AE70
This table gives cross-reference parts and alternative options found for G0021R000AE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0021R000AE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GN0021R000BB12 | Fixed Resistor, Wire Wound, 1.5W, 1ohm, 1.2247V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0021R000AE70 vs GN0021R000BB12 |
G0021R000AE12 | Fixed Resistor, Wire Wound, 1.5W, 1ohm, 1.2247V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0021R000AE70 vs G0021R000AE12 |
G0021R000AS70 | RESISTOR, WIRE WOUND, 1.5 W, 0.05 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G0021R000AE70 vs G0021R000AS70 |
G0021R000AE70 | RESISTOR, WIRE WOUND, 1.5 W, 0.05 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G0021R000AE70 vs G0021R000AE70 |
G0021R000AB12 | Fixed Resistor, Wire Wound, 1.5W, 1ohm, 1.2247V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0021R000AE70 vs G0021R000AB12 |
G0021R000BB12 | Fixed Resistor, Wire Wound, 1.5W, 1ohm, 0.1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | G0021R000AE70 vs G0021R000BB12 |
GN0021R000BS70 | Fixed Resistor, Wire Wound, 1.5W, 1ohm, 1.2247V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G0021R000AE70 vs GN0021R000BS70 |
G0021R000AE12 | RESISTOR, WIRE WOUND, 1.5 W, 0.05 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G0021R000AE70 vs G0021R000AE12 |
GN0021R000BB12 | RESISTOR, WIRE WOUND, 1.5 W, 0.1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G0021R000AE70 vs GN0021R000BB12 |
GN0021R000BS70 | RESISTOR, WIRE WOUND, 1.5 W, 0.1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G0021R000AE70 vs GN0021R000BS70 |