Part Details for G00351R00JE7080 by Vishay Intertechnologies
Overview of G00351R00JE7080 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G00351R00JE7080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G00351R00JE7080
|
Avnet Americas | Wirewound Precision Power Resistor 51 Ohm 5% 2W ±20ppm/°C Axial Lead - Tape and Reel (Alt: G00351R00JE7080) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8397 / $1.0667 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7780 | Buy Now |
DISTI #
G00351R00JE7080
|
Avnet Americas | Wirewound Precision Power Resistor 51 Ohm 5% 2W ±20ppm/°C Axial Lead - Tape and Reel (Alt: G00351R00JE7080) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8397 / $1.0667 | Buy Now |
DISTI #
G00351R00JE7080
|
Avnet Asia | Wirewound Precision Power Resistor 51 Ohm 5% 2W ±20ppm/°C Axial Lead (Alt: G00351R00JE7080) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for G00351R00JE7080
G00351R00JE7080 CAD Models
G00351R00JE7080 Part Data Attributes:
|
G00351R00JE7080
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G00351R00JE7080
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 51ohm, 10.0995V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10.0995 V |
Alternate Parts for G00351R00JE7080
This table gives cross-reference parts and alternative options found for G00351R00JE7080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G00351R00JE7080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G00351R00JS7080 | Fixed Resistor, Wire Wound, 2W, 51ohm, 10.0995V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00351R00JE7080 vs G00351R00JS7080 |