Part Details for G0039R000AE7080 by Vishay Intertechnologies
Overview of G0039R000AE7080 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G0039R000AE7080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G0039R000AE7080
|
Avnet Americas | Wirewound Precision Power Resistor 9 Ohm 0.05% 2W ±50ppm/°C Axial Lead - Tape and Reel (Alt: G0039R000AE7080) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$10.6920 / $13.5828 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.9000 | Buy Now |