Part Details for G01N20LE by Godford Semiconductors
Overview of G01N20LE by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G01N20LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V 1.7A 560m 1.5W 2.5V250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | 803 |
|
$0.0831 / $0.1767 | Buy Now |