Part Details for G050N06LL by Goford Semiconductor
Overview of G050N06LL by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G050N06LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G050N06LLTR-ND
|
DigiKey | MOSFET N-CH 60V 5A SOT-23-6L Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
120000 In Stock |
|
$0.0660 / $0.0800 | Buy Now |
DISTI #
3141-G050N06LLCT-ND
|
DigiKey | N60V, 5A,RD<45M@10V,VTH1.0V~2.5V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11790 In Stock |
|
$0.0884 / $0.4100 | Buy Now |