Part Details for G050P03T by Goford Semiconductor
Overview of G050P03T by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G050P03T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G050P03T-ND
|
DigiKey | MOSFET P-CH 30V 85A TO-220 Min Qty: 2000 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3670 / $0.4410 | Buy Now |
DISTI #
3141-G050P03T-ND
|
DigiKey | P-30V,-85A,RD(MAX)<5M@-10V,VTH-1 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
97 In Stock |
|
$0.4375 / $1.7600 | Buy Now |