Part Details for G05C5K000HB12 by Vishay Intertechnologies
Overview of G05C5K000HB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G05C5K000HB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G05C5K000HB12
|
Avnet Americas | G-5C 5K 3% B12 - Bulk (Alt: G05C5K000HB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7905 / $9.0381 | Buy Now |
DISTI #
71-G5C5K3%
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 5Kohms 3% RoHS: Not Compliant | 23 |
|
$6.8200 / $11.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.5900 | Buy Now |
DISTI #
G05C5K000HB12
|
Avnet Americas | G-5C 5K 3% B12 - Bulk (Alt: G05C5K000HB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7905 / $9.0381 | Buy Now |
Part Details for G05C5K000HB12
G05C5K000HB12 CAD Models
G05C5K000HB12 Part Data Attributes:
|
G05C5K000HB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G05C5K000HB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 5000ohm, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 3% |