Part Details for G05C5K000HB12W08 by Vishay Intertechnologies
Overview of G05C5K000HB12W08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G05C5K000HB12W08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G05C5K000HB12W08
|
Avnet Americas | G-5C 5K 3% 7W B12 - Bulk (Alt: G05C5K000HB12W08) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5221 | Buy Now |