Part Details for G06N06S by Goford Semiconductor
Overview of G06N06S by Goford Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G06N06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G06N06STR-ND
|
DigiKey | MOSFET N-CH 60V 8A SOP-8 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.1270 / $0.1520 | Buy Now |
DISTI #
3141-G06N06SCT-ND
|
DigiKey | N60V,RD(MAX)<22M@10V,RD(MAX)<35M Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6142 In Stock |
|
$0.1938 / $0.5900 | Buy Now |
DISTI #
77827460
|
Verical | N-Channel Enhancement Mode Power MOSFET Min Qty: 4000 Package Multiple: 4000 Date Code: 2316 | Americas - 20000 |
|
$0.1270 / $0.1520 | Buy Now |