Part Details for G1.5X1LG6-A by Panduit Corp
Overview of G1.5X1LG6-A by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for G1.5X1LG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9704
|
Newark | Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G1.5X1LG6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.8600 | Buy Now |
DISTI #
298-G15X1LG72-A-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$39.2627 / $45.6000 | Buy Now |
DISTI #
G1.5X1LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: G1.5X1LG6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1111 | Buy Now |
DISTI #
644-G1.5X1LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1.5"X1"X6'ADHLGRY RoHS: Compliant | 0 |
|
$5.6400 / $5.6800 | Order Now |
DISTI #
70326928
|
RS | Type F Slotted Duct, 1.5" x 1" x 6, Adhesive, No Cover, Panduct PanelMax Series | Panduit G1.5X1LG6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 6 |
|
$5.8000 / $6.4500 | Buy Now |
DISTI #
PANG1.5X1LG6-A
|
Heilind Electronics | Slotted Duct, PVC,1.5X1X6',ADH,LGRY | Americas - 5661 in Stock |
|
$6.5313 / $8.3600 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - Lt Gray - 1.5"W x 1"H - 6' Length - LF PVC RoHS: Compliant | 0 |
|
$5.5700 / $6.8400 | Buy Now |
DISTI #
PANG1.5X1LG6-A
|
Interstate Connecting Components | Slotted Duct, PVC,1.5X1X6',ADH,LGRY | 1887 |
|
$6.5313 / $8.3600 | Buy Now |
DISTI #
000000000001184572
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1.5X1X6'ADHLGRY Min Qty: 120 | 0 |
|
$5.1000 / $5.3600 | Buy Now |