There are no models available for this part yet.
Overview of G1.5X1WH6-A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for G1.5X1WH6-A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H9705
|
Newark | Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G1.5X1WH6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.8600 | Buy Now | |
DISTI #
298-G15X1WH72-A-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 120 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6596 | Buy Now | |
DISTI #
G1.5X1WH6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: G1.5X1WH6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1111 | Buy Now | |
DISTI #
644-G1.5X1WH6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1.5"X1"X6'ADHWHT RoHS: Compliant | 0 |
|
$6.1000 | Order Now | |
DISTI #
70326929
|
RS | Type F Slotted Duct, 1.5" x 1" x 6, Adhesive, No Cover, Panduct PanelMax Series | Panduit G1.5X1WH6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.7700 / $6.1400 | RFQ | |
DISTI #
PANG1.5X1WH6-A
|
Heilind Electronics | Slotted Duct, PVC,1.5X1X6',ADH,WHT | Americas - 0 in Stock |
|
$6.4308 / $6.6350 | Buy Now | |
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - White - 1.5"W x 1"H - 6' Length - LF PVC RoHS: Compliant |
360 In Stock |
|
$5.5700 / $6.8400 | Buy Now | ||
DISTI #
84351385
|
Verical | Wiring Ducts Slotted Rectangular Adhesive Polyvinyl Chloride White RoHS: Compliant Min Qty: 12 Package Multiple: 6 | Americas - 360 |
|
$7.2410 / $8.8920 | Buy Now | |
DISTI #
000000000001184574
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1.5X1X6'ADHWHT Min Qty: 120 | 0 |
|
$5.1000 / $5.3600 | Buy Now | |
Master Electronics | Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - White - 1.5"W x 1"H - 6' Length - LF PVC RoHS: Compliant |
360 In Stock |
|
$5.5700 / $6.8400 | Buy Now |