Part Details for G1008B by Goford Semiconductor
Overview of G1008B by Goford Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1008B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3141-G1008BCT-ND
|
DigiKey | MOSFET 100V 8A 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4488 In Stock |
|
$0.1971 / $0.9800 | Buy Now |
DISTI #
4822-G1008BTR-ND
|
DigiKey | MOSFET 100V 8A 8SOP Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1600 / $0.1920 | Buy Now |
DISTI #
77827671
|
Verical | N-CH,100V,8A,RD(max) Less Than 130mOhm at 10V,RD(max) Less Than 145mOhm at 4.5V,VTH 1.0V to 3.0V, SOP-8 Min Qty: 4000 Package Multiple: 4000 Date Code: 2316 | Americas - 20000 |
|
$0.1600 / $0.1920 | Buy Now |