Part Details for G1014 by Heyco
Overview of G1014 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-G1014-ND
|
DigiKey | RG 312-6-3 Min Qty: 1 Lead time: 3 Weeks Container: Box |
1000 In Stock |
|
$0.0922 / $0.2200 | Buy Now |
DISTI #
836-G1014
|
Mouser Electronics | Grommets & Bushings RG 312-6-3 .500 DIA BLACK RoHS: Compliant | 1232 |
|
$0.0750 / $0.2200 | Buy Now |
DISTI #
72243955
|
RS | Grommet, SBR, Black, 0.3120 in, Height 0.2800 in, RG Series | Heyco G1014 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0738 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0597 / $0.0940 | Buy Now | |
DISTI #
HEYG1014
|
DB Roberts | RG 312-6-3 | 0 |
|
RFQ |