Part Details for G1020 by Heyco
Overview of G1020 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-G1020
|
Mouser Electronics | Grommets & Bushings RG 312-6-4 .438 DIA BLACK RoHS: Compliant | 4085 |
|
$0.0450 / $0.1400 | Buy Now |
DISTI #
72243956
|
RS | Grommet, SBR, Black, 0.3120 in, Height 0.2500 in, RG Series | Heyco G1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4000 |
|
$0.1180 / $0.1400 | Buy Now |
|
Future Electronics | RG 312-6-4 .438 DIA BLACK, Grommets Bushings RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.0442 / $0.0482 | Buy Now |
|
Bisco Industries | 27 |
|
Buy Now | ||
|
Onlinecomponents.com |
840 In Stock |
|
$0.0293 / $0.0469 | Buy Now | |
DISTI #
HEYG1020
|
DB Roberts | RG 312-6-4 | 0 |
|
RFQ | |
|
Master Electronics |
840 In Stock |
|
$0.0293 / $0.0469 | Buy Now |
Part Details for G1020
G1020 CAD Models
G1020 Part Data Attributes
|
G1020
Heyco
Buy Now
|
Compare Parts:
G1020
Heyco
|
Samacsys Manufacturer | Heyco |