Part Details for G1020B by Gainta Enclosures
Overview of G1020B by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1020B
|
TME | Enclosure: multipurpose, X: 54mm, Y: 83mm, Z: 30mm, ABS, black, UL94HB Min Qty: 1 | 1130 |
|
$1.0600 / $1.4100 | Buy Now |