There are no models available for this part yet.
Overview of G1020BF by Gainta Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G1020BF by Gainta Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G1020BF
|
TME | Enclosure: multipurpose, X: 53.7mm, Y: 108.5mm, Z: 30mm, UTILITY BOX Min Qty: 1 | 959 |
|
$1.1900 / $1.5800 | Buy Now |