Part Details for G1022B by Gainta Enclosures
Overview of G1022B by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1022B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1022B
|
TME | Enclosure: multipurpose, X: 68mm, Y: 130mm, Z: 44mm, ABS, black Min Qty: 1 | 597 |
|
$1.5400 / $2.0700 | Buy Now |