Part Details for G1039BA by Gainta Enclosures
Overview of G1039BA by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1039BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1039BA
|
TME | Enclosure: multipurpose, X: 138mm, Y: 217mm, Z: 82.2mm, UTILITY BOX Min Qty: 1 | 0 |
|
$5.6900 / $7.5800 | RFQ |