There are no models available for this part yet.
Overview of G106MFLG by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G106MFLG by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55T2807
|
Newark | Enclosure, 4.53" X 2.56" X 1.18", Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:30Mm, External Width - Metric:65Mm, External Depth - Metric:115Mm, Ip Rating:Ip65, Body Color:Gray, Product Range:-Rohs Compliant: Yes |Multicomp Pro G106MFLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$2.2700 | Buy Now | |
DISTI #
41525466
|
Verical | G106MFLG Min Qty: 23 Package Multiple: 1 | Americas - 75 |
|
$3.2909 / $3.5748 | Buy Now |