There are no models available for this part yet.
Overview of G108B by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G108B by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC7728
|
Newark | Straight Trimmer, Blunt Tip, 4", Cs, Scissor Type:Straight Trimmer, Blade Length - Metric:101.6Mm, Overall Length - Metric:209.55Mm, Blade Length - Imperial:4", Overall Length - Imperial:8.25", Handle Material:Metal, Product Range:- Rohs Compliant: Na |Klein Tools G108B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7800 | Buy Now | |
DISTI #
G108B-ND
|
DigiKey | SHEARS ADJUSTABLE TENSION Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$31.2100 | Buy Now | |
DISTI #
247-G108B
|
Mouser Electronics | Wire Stripping & Cutting Tools Straight Trimmer, Blunt Tips, 8-Inch RoHS: Compliant | 0 |
|
$23.2500 / $31.0100 | Order Now | |
DISTI #
71082781
|
RS | Scissors, Straight Trimmer, Blunt Tips, 8" | Klein Tools G108B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1300 / $31.3200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.0300 / $36.0300 | Buy Now |