Part Details for G108G-IP67 by Gainta Enclosures
Overview of G108G-IP67 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC6P2BK010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 10.0m | |
MSPEC6P2BB010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 2.0m | |
MSPEC6P2BC010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 3.0m |
Price & Stock for G108G-IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G108G-IP67
|
TME | Enclosure: multipurpose, X: 80mm, Y: 125mm, Z: 57mm, aluminium, IP67 Min Qty: 1 | 174 |
|
$14.2900 / $19.0200 | Buy Now |