Part Details for G10L0C-P02NJG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G10L0C-P02NJG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for G10L0C-P02NJG0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6091
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa G10L0C-P02NJG0-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7000 / $25.7000 | Buy Now |
DISTI #
1907-G10L0C-P02NJG0-0000-ND
|
DigiKey | ODU MINI-SNAP RECEPT, STY 1, SZ Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$17.2614 / $24.0100 | Buy Now |
DISTI #
394-10L0CP02NJG00000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$17.7700 / $23.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0600 / $22.6200 | Buy Now |
Part Details for G10L0C-P02NJG0-0000
G10L0C-P02NJG0-0000 CAD Models
G10L0C-P02NJG0-0000 Part Data Attributes
|
G10L0C-P02NJG0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G10L0C-P02NJG0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 2 Contact(s), Copper Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 0.787 inch | |
Body Diameter | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |