Part Details for G11011/4 BK003 by Alpha Wire
Overview of G11011/4 BK003 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G11011/4 BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8980
|
Newark | Grp11011/4 Black 250 Ft Rohs Compliant: Yes |Alpha Wire G11011/4 BK003 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$656.6300 / $752.4900 | Buy Now |
DISTI #
G11011/4BK003-250-ND
|
DigiKey | EXPAND SLEEVING 3/4" X 250' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$595.7505 / $678.6200 | Buy Now |
DISTI #
602-GRP1101-1/4
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1 1/4 PLY EXP TUBING 250ft SPOOL BLACK RoHS: Compliant | 0 |
|
$628.8500 / $678.6100 | Order Now |
DISTI #
1746803
|
Farnell | SLEEVING, BRAID, BLK, 19.05MM, 76.2M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$507.4949 | Buy Now |