Part Details for G11011/4 BK007 by Alpha Wire
Overview of G11011/4 BK007 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G11011/4 BK007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F7969
|
Newark | Sleeving, Expandable Braided, 19.05Mm, Black, 50Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Pe (Polyester), Sleeving Colour:Black, Internal Diameter:19.05Mm, Length - Metric:15.24M, Length - Imperial:50Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire G11011/4 BK007 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$273.4100 / $276.2000 | Buy Now |
DISTI #
AG11011/4BK-50-ND
|
DigiKey | EXPAND SLEEVE 3/4" X 50' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Spool |
3 In Stock |
|
$173.3867 / $197.5000 | Buy Now |
DISTI #
602-GRP1101-1/4-50FT
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1 1/4 PLY EXP TUBING 50ft SPOOL BLACK RoHS: Compliant | 1 |
|
$176.4300 / $197.5000 | Buy Now |
DISTI #
1746804
|
Farnell | SLEEVING, BRAID, BLK, 19.05MM, 15.2M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$155.5505 | Buy Now |