There are no models available for this part yet.
Overview of G1110 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55102-G1110LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for G1110 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-G1110
|
Mouser Electronics | Grommets & Bushings RG 562-6-6 .750 DIA BLACK RoHS: Compliant | 6656 |
|
$0.2620 / $0.5100 | Buy Now | |
DISTI #
72243983
|
RS | Grommet, Nitrile, Black, 0.5620 in, Height 0.3100 in, RG Series | Heyco G1110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2960 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2630 / $0.4360 | Buy Now | ||
DISTI #
HEYG1110
|
DB Roberts | RG 562-6-6 | 0 |
|
RFQ |
CAD Models for G1110 by Heyco
Part Data Attributes for G1110 by Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|