-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, TO-18, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G1115
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G1115
Hamamatsu Photonics
Optoelectronic Device, TO-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Hamamatsu | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Dark Current-Max | 0.01 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.00015 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Peak Wavelength | 640 nm | |
Response Time-Max | 0.000001 s | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAsP | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |