Part Details for G111MFBK-IP67 by Gainta Enclosures
Overview of G111MFBK-IP67 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G111MFBK-IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G111MFBK-IP67
|
TME | Enclosure: multipurpose, X: 65mm, Y: 115mm, Z: 55mm, aluminium, black Min Qty: 1 | 2 |
|
$14.1800 / $18.9900 | Buy Now |