Part Details for G112-IP67 by Gainta Enclosures
Overview of G112-IP67 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G112-IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G112-IP67
|
TME | Enclosure: multipurpose, X: 52.5mm, Y: 102.5mm, Z: 25.5mm, aluminium Min Qty: 1 | 0 |
|
$3.8100 / $5.0800 | RFQ |