There are no models available for this part yet.
Overview of G11M08-P03QP09-0050 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for G11M08-P03QP09-0050 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK1635
|
Newark | Odu Medi-Snap⮠Receptacle For Front Panel Mounting, Size 1, Ip50, 3 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa G11M08-P03QP09-0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $20.3400 | Buy Now | |
DISTI #
1907-G11M08-P03QP09-0050-ND
|
DigiKey | ODU MEDI-SNAP RECEPTACLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3500 | Buy Now | |
DISTI #
394-G11M08P03QP09005
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$12.2200 / $18.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5200 / $17.9000 | Buy Now |
CAD Models for G11M08-P03QP09-0050 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for G11M08-P03QP09-0050 by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|