There are no models available for this part yet.
Overview of G11MA7-P02LPH0-0080 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-080L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-080LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for G11MA7-P02LPH0-0080 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH6319
|
Newark | Odu Medi-Snap Recept, Sty 1, Sz 1, 2P, Sld, Peek, 40 Key, Black Front Nut Rohs Compliant: Yes |Odu-Usa G11MA7-P02LPH0-0080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4600 / $17.9000 | Buy Now | |
DISTI #
G11MA7-P02LPH0-0080-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$12.3841 / $18.9800 | Buy Now | |
DISTI #
394-G11MA7P02LPH080
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$10.0800 / $18.9700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8800 / $15.4300 | Buy Now |
CAD Models for G11MA7-P02LPH0-0080 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for G11MA7-P02LPH0-0080 by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IP50
|
Backshell Type
|
SOLID
|
Body Diameter
|
0.728 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
IEC, UL
|
Shell Size
|
1
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|