Part Details for G1225E24B-FSR-EM by Mechatronics Fan Group
Overview of G1225E24B-FSR-EM by Mechatronics Fan Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1225E24B-FSR-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1581-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
120 In Stock |
|
$15.0682 / $20.3700 | Buy Now |
DISTI #
G1225E24B-FSR-EM
|
Relay Specialties | DC Axial Fan, 120x120x25mmSquare, 24VDC, 42.0dB(A)99.0 CFM, Ball Bearing Min Qty: 1 | 8 |
|
$14.6500 / $19.8000 | Buy Now |
Part Details for G1225E24B-FSR-EM
G1225E24B-FSR-EM CAD Models
G1225E24B-FSR-EM Part Data Attributes
|
G1225E24B-FSR-EM
Mechatronics Fan Group
Buy Now
|
Compare Parts:
G1225E24B-FSR-EM
Mechatronics Fan Group
|
Samacsys Manufacturer | Mechatronics Fan Group |