-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 1.25MM 6POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-3642-ND
|
DigiKey | CONN RCPT HSG 6POS 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1281 In Stock |
|
$0.7738 / $1.1900 | Buy Now |
DISTI #
855-G125-224069600
|
Mouser Electronics | Headers & Wire Housings 6P FML Crmp /Hoods RoHS: Compliant | 233 |
|
$0.7730 / $1.1900 | Buy Now |
DISTI #
G125-224069600
|
TTI | Headers & Wire Housings 6P FML Crmp /Hoods RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 390 In Stock |
|
$0.7700 / $0.9600 | Buy Now |
DISTI #
G125-224069600
|
Avnet Abacus | Conn Housing Wire to Board RCP 6 POS 1.25mm ST Cable Mount Bag (Alt: G125-224069600) RoHS: Compliant Min Qty: 540 Package Multiple: 10 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-224069600
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-224069600
Harwin
CONN RCPT 1.25MM 6POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARIZED | |
Body Breadth | 0.256 inch | |
Body Length | 0.598 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for G125-224069600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-224069600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD-106-T-J | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | G125-224069600 vs TD-106-T-J |
TD-103-G-J | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | G125-224069600 vs TD-103-G-J |