-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 1.25MM 10POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-3643-ND
|
DigiKey | CONN RCPT HSG 10POS 1.25MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1431 In Stock |
|
$1.5152 / $2.9100 | Buy Now |
DISTI #
855-G125-224109600
|
Mouser Electronics | Headers & Wire Housings 10P Fml Crmp /Hoods RoHS: Compliant | 1319 |
|
$1.5000 / $2.8800 | Buy Now |
DISTI #
G125-224109600
|
TTI | Headers & Wire Housings 10P Fml Crmp /Hoods RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 200 In Stock |
|
$1.4900 / $2.4500 | Buy Now |
DISTI #
3756857
|
Farnell | CONNECTOR HOUSING, RCPT, 10POS, 1.25MM RoHS: Compliant Min Qty: 2000 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.2925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-224109600
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-224109600
Harwin
CONN RCPT 1.25MM 10POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |