-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 1.25MM 16POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4400
|
Newark | 8+8 Pos. Female Dil Cable Housing, No Screw-Lok Rohs Compliant: Yes |Harwin G125-224169600 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
952-3645-ND
|
DigiKey | CONN RCPT HSG 16POS 1.25MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1687 In Stock |
|
$1.5717 / $3.0200 | Buy Now |
DISTI #
855-G125-224169600
|
Mouser Electronics | Headers & Wire Housings 16P Fml Crmp /Hoods RoHS: Compliant | 1884 |
|
$1.5400 / $3.0000 | Buy Now |
DISTI #
G125-224169600
|
TTI | Headers & Wire Housings 16P Fml Crmp /Hoods RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 230 In Stock |
|
$1.5300 / $2.6100 | Buy Now |
DISTI #
3756861
|
Farnell | CONNECTOR HOUSING, RCPT, 16POS, 1.25MM RoHS: Compliant Min Qty: 2000 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.3426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-224169600
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-224169600
Harwin
CONN RCPT 1.25MM 16POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for G125-224169600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-224169600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4E11642F1 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Harwin | G125-224169600 vs M80-4E11642F1 |