-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4325
|
Newark | Connector Housing, Rcpt, 16Pos, 1.25Mm Rohs Compliant: Yes |Harwin G125-2241696F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$6.1400 / $10.8300 | Buy Now |
DISTI #
52AC4399
|
Newark | 8+8 Pos. Female Dil Cable Housing S Rohs Compliant: Yes |Harwin G125-2241696F1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $9.8400 | Buy Now |
DISTI #
952-3641-ND
|
DigiKey | CONN RCPT HSG 16POS 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
508 In Stock |
|
$7.6904 / $12.7200 | Buy Now |
DISTI #
855-G125-2241696F1
|
Mouser Electronics | Headers & Wire Housings 16P FML Crmp Housing RoHS: Compliant | 1074 |
|
$8.9600 / $12.7100 | Buy Now |
DISTI #
G125-2241696F1
|
TTI | Headers & Wire Housings 16P FML Crmp Housing RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 310 In Stock |
|
$7.6900 / $10.8200 | Buy Now |
|
Powell Electronics | 8+8 Pos. Female DIL Cab Min Qty: 1 | 31 |
|
$7.4700 / $10.9300 | Buy Now |
DISTI #
G125-2241696F1
|
Avnet Abacus | Conn Wire to Board Housing RCP 16 POS 1.25mm ST Cable Bag (Alt: G125-2241696F1) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3756862
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 16POS, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$8.1130 / $13.4140 | Buy Now |
DISTI #
3756862
|
Farnell | CONNECTOR HOUSING, RCPT, 16POS, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 26 |
|
$8.2945 / $13.2061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-2241696F1
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-2241696F1
Harwin
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.256 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.844 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for G125-2241696F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-2241696F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51097-1600 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Receptacle | Molex | G125-2241696F1 vs 51097-1600 |