-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1688
|
Newark | Connector Housing, Rcpt, 16Pos, 1.25Mm, Product Range:G125 Series, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:1.25Mm, For Use With:G125 Series Contacts Rohs Compliant: Yes |Harwin G125-2241696F3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $12.1600 | Buy Now |
DISTI #
952-4055-ND
|
DigiKey | CONN RCPT HSG 16POS 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
49 In Stock |
|
$8.1001 / $13.4000 | Buy Now |
DISTI #
855-G125-2241696F3
|
Mouser Electronics | Headers & Wire Housings 1.25MM F 2X8 HOUSING W/ PANEL MOUNT RoHS: Compliant | 35 |
|
$8.7800 / $13.3300 | Buy Now |
DISTI #
G125-2241696F3
|
TTI | Headers & Wire Housings 1.25MM F 2X8 HOUSING W/ PANEL MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.9700 / $10.6400 | Buy Now |
DISTI #
2965872
|
element14 Asia-Pacific | CONN HOUSING, RCPT, 16POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5589 / $14.1546 | Buy Now |
DISTI #
2965872
|
Farnell | CONN HOUSING, RCPT, 16POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$8.7552 / $13.8801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-2241696F3
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-2241696F3
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |