-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6227
|
Newark | Connector Housing, Rcpt, 16Pos, 1.25Mm Rohs Compliant: Yes |Harwin G125-2241696F5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $12.6000 | Buy Now |
DISTI #
952-G125-2241696F5-ND
|
DigiKey | CONN RCPT HSG 16POS 1.25MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
64 In Stock |
|
$8.3943 / $13.8900 | Buy Now |
DISTI #
855-G125-2241696F5
|
Mouser Electronics | Headers & Wire Housings 8+8 Pos FCableHouse Rear Panel Mount RoHS: Compliant | 38 |
|
$9.0600 / $13.7400 | Buy Now |
DISTI #
G125-2241696F5
|
TTI | Headers & Wire Housings 8+8 Pos FCableHouse Rear Panel Mount Min Qty: 49 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.2300 / $11.8300 | Buy Now |
DISTI #
G125-2241696F5
|
Avnet Abacus | Conn Wire to Board Housing Receptacle 16 POS 1.25mm ST Cable Mount/Panel Mount Bag (Alt: G125-2241696F5) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3801097
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 16POS, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8575 / $14.6524 | Buy Now |
DISTI #
3801097
|
Farnell | CONNECTOR HOUSING, RCPT, 16POS, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$7.2474 / $11.4354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy