-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-3688-ND
|
DigiKey | CONN RCPT HSG 20POS 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
128 In Stock |
|
$1.4494 / $2.6800 | Buy Now |
DISTI #
855-G125-224209600
|
Mouser Electronics | Headers & Wire Housings Female Crimp Housing 20 CONTACTS RoHS: Compliant | 1029 |
|
$1.3900 / $2.6600 | Buy Now |
DISTI #
G125-224209600
|
TTI | Headers & Wire Housings Female Crimp Housing 20 CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 290 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.3700 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-224209600
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-224209600
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |