-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1692
|
Newark | Connector Housing, Rcpt, 26Pos, 1.25Mm, Product Range:G125 Series, Gender:Receptacle, No. Of Positions:26Positions, Pitch Spacing:1.25Mm, For Use With:G125 Series Contacts Rohs Compliant: Yes |Harwin G125-2242696F3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.1900 | Buy Now |
DISTI #
952-4057-ND
|
DigiKey | CONN RCPT HSG 26POS 1.25MM Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.2613 | Buy Now |
DISTI #
855-G125-2242696F3
|
Mouser Electronics | Headers & Wire Housings 1.25MM F 2X13 HSNG W/ PANEL MOUNT RoHS: Compliant | 0 |
|
$8.1700 | Order Now |
DISTI #
G125-2242696F3
|
TTI | Headers & Wire Housings 1.25MM F 2X13 HSNG W/ PANEL MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-2242696F3
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-2242696F3
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |