-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9901
|
Newark | 6+6 Pos. Male Dil Cable Housing, No Latches Rohs Compliant: Yes |Harwin G125-3041296L0 Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.1300 | Buy Now |
DISTI #
952-2502-ND
|
DigiKey | CONN HDR HSG 12POS 1.25MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
247 In Stock |
|
$1.4194 / $2.6300 | Buy Now |
DISTI #
855-G125-3041296L0
|
Mouser Electronics | Headers & Wire Housings 1.25MM M HSG 2x6 POS RoHS: Compliant | 252 |
|
$1.3700 / $2.6300 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.9832 / $3.2160 | Buy Now | |
DISTI #
G125-3041296L0
|
TTI | Headers & Wire Housings 1.25MM M HSG 2x6 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 310 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.4000 / $1.8200 | Buy Now |
DISTI #
G125-3041296L0
|
Avnet Abacus | Gecko DIL Male Crimp Connector Housing, no latches, 6+6 contacts (Alt: G125-3041296L0) RoHS: Compliant Min Qty: 310 Package Multiple: 10 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-3041296L0
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-3041296L0
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |