-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9575
|
Newark | Wire-To-Board Connector, Gecko G125 Series, Plug, 12, 1.25 Mm Rohs Compliant: Yes |Harwin G125-3041296L4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$2.3700 / $4.4100 | Buy Now |
DISTI #
09AK4138
|
Newark | 6+6 Pos. Male Dil Cable Housing Latches |Harwin G125-3041296L4 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $4.0500 | Buy Now |
DISTI #
952-2503-ND
|
DigiKey | CONN HDR HSG 12POS 1.25MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
169 In Stock |
|
$2.3820 / $4.4100 | Buy Now |
DISTI #
855-G125-3041296L4
|
Mouser Electronics | Headers & Wire Housings 1.25MM M HSG 2x6 POS LAT RoHS: Compliant | 101 |
|
$2.5000 / $3.4800 | Buy Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$1.8600 / $2.2100 | Buy Now | |
DISTI #
G125-3041296L4
|
TTI | Headers & Wire Housings 1.25MM M HSG 2x6 POS LAT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 140 In Stock |
|
$2.7900 / $2.9600 | Buy Now |
|
Powell Electronics | 6+6 Pos. Male DIL Cable Min Qty: 1 | 70 |
|
$2.2800 / $2.8500 | Buy Now |
DISTI #
G125-3041296L4
|
Avnet Abacus | Gecko DIL Male Crimp Connector Housing, with Latches, 6+6 contacts (Alt: G125-3041296L4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days | Abacus - 1600 |
|
Buy Now | |
DISTI #
2408696
|
element14 Asia-Pacific | CONNECTOR, HOUSING, PLUG, 12POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 86 |
|
$2.7220 / $4.6809 | Buy Now |
DISTI #
2408696
|
Farnell | CONNECTOR, HOUSING, PLUG, 12POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 86 |
|
$2.5420 / $4.8837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-3041296L4
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-3041296L4
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |