-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Crimp Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9577
|
Newark | Wire-To-Board Connector, Gecko G125 Series, Plug, 20, 1.25 Mm Rohs Compliant: Yes |Harwin G125-3042096L4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$2.3000 / $2.6800 | Buy Now |
DISTI #
952-2507-ND
|
DigiKey | CONN HDR HSG 20POS 1.25MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
Buy Now | |
DISTI #
855-G125-3042096L4
|
Mouser Electronics | Headers & Wire Housings 1.25MM M HSG 2X10 POS LAT RoHS: Compliant | 56 |
|
$2.5500 / $4.6800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, 0.049 INCH PITCH, CRIMP TERMINAL | 70 |
|
$2.5350 / $5.8500 | Buy Now |
DISTI #
G125-3042096L4
|
TTI | Headers & Wire Housings 1.25MM M HSG 2X10 POS LAT RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.4700 / $3.2600 | Buy Now |
|
Powell Electronics | 10+10 Pos. Male DIL Cab Min Qty: 1 | 90 |
|
$2.6700 / $3.3300 | Buy Now |
DISTI #
G125-3042096L4
|
Avnet Abacus | Gecko DIL Male Crimp Connector Housing, with Latches, 10+10 contacts (Alt: G125-3042096L4) RoHS: Compliant Min Qty: 160 Package Multiple: 10 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2408699
|
element14 Asia-Pacific | CONNECTOR, HOUSING, PLUG, 20POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$3.1695 / $5.4586 | Buy Now |
DISTI #
2408699
|
Farnell | CONNECTOR, HOUSING, PLUG, 20POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 49 |
|
$2.9427 / $5.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-3042096L4
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-3042096L4
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Male, Crimp Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.593 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |