-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9906
|
Newark | 17+17 Pos. Male Dil Cable Housing, No Latches Rohs Compliant: Yes |Harwin G125-3043496L0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.4100 | Buy Now |
DISTI #
952-2759-ND
|
DigiKey | CONN HDR HSG 34POS 1.25MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1004 In Stock |
|
$2.0030 / $3.7100 | Buy Now |
DISTI #
855-G125-3043496L0
|
Mouser Electronics | Headers & Wire Housings 1.25MM M HSG 2X17 POS RoHS: Compliant | 950 |
|
$1.9800 / $3.6800 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), MALE, CRIMP TERMINAL | 60 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), MALE, CRIMP TERMINAL | 96 |
|
$2.5900 / $4.2000 | Buy Now |
DISTI #
3756876
|
Farnell | CONNECTOR HOUSING, PLUG, 34POS, 1.25MM RoHS: Compliant Min Qty: 1000 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.5418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-3043496L0
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-3043496L0
Harwin
Board Connector, 34 Contact(s), 2 Row(s), Male, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |